
Illuminated pushbutton switch featuring SPDT throw configuration, 6A contact current rating, and 120V AC voltage rating. Offers a 2-position, momentary (On-Mom) switch function with silver contacts and silver plating. Includes red LED illumination, a black nylon, glass, and polyester round button actuator, and panel mount capability. Rated for 50,000 electrical cycles and operates within a -30°C to 65°C temperature range.
ITT 8168SHZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168SHZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.