DPDT pushbutton switch with a 1A contact current rating and 120V AC / 28V DC voltage rating. Features a black nylon square button actuator with a 1.57mm length, silver contacts with gold and nickel plating, and a solder termination. This panel-mount, snap-in switch offers a straight orientation and an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 75°C and is RoHS compliant.
Sign in to ask questions about the ITT 8221J81ZGE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8221J81ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221J81ZGE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.