
DPDT momentary pushbutton switch with right-angle, thru-hole mounting. Features silver contacts with gold/nickel plating, rated for 1A at 120VAC and 28VDC. Offers a 0.4W power rating and an electrical life of 60,000 cycles. Actuator is nylon, glass, and polyester with a 4.75mm length. Operates within a temperature range of -30°C to 75°C and meets UL94 V-0 flammability standards. RoHS compliant.
Sign in to ask questions about the ITT 8221SYAGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8221SYAGE technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 30.79mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221SYAGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
