
DPDT momentary pushbutton switch featuring a straight, plunger-style actuator with a 5.54mm Nylon, Glass, Polyester construction. Rated for 1A at 20V AC/DC, with a contact current rating of 400mA. Offers gold and nickel contact plating over gold, silver, and copper alloy contacts, with a 60,000 cycle electrical life. Mounts via snap-in or panel, with solder termination and a 4.7mm lead pitch. Compliant with RoHS and UL94 V-0 flammability rating.
Sign in to ask questions about the ITT 8225SHZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8225SHZBE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 3.94mm |
| Lead Pitch | 4.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Outside Diameter | 7.98mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Tab Width | 2.03mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8225SHZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.