
DPDT pushbutton switch with a 6A current rating and 120V AC / 28V DC voltage rating. Features a black nylon square button actuator with a 3.68mm length, silver contacts with gold and nickel plating, and a straight, solder termination. This illuminated switch offers a 50,000 cycle electrical life and mounts via snap-in or panel, operating within a -30°C to 65°C temperature range.
Sign in to ask questions about the ITT 8261J82ZGE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8261J82ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8261J82ZGE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
