
DPDT illuminated pushbutton switch featuring a round, black brass plunger with a 15.69mm actuator length. Offers a 6A current rating at 250VAC/28VDC and a silver contact material with silver plating. Designed for through-hole mounting with PC pin termination and a right-angle orientation. Provides an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the ITT 8261LH9A3QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8261LH9A3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 46.43mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8261LH9A3QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
