
DPDT pushbutton switch featuring a black, round nylon, glass, and polyester actuator with an 8.1mm length. This panel-mount switch offers solder termination and a straight orientation, rated for 6A at 250VAC or 28VDC. With a silver contact material and plating, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 65°C. The component meets UL94 V-0 flammability standards.
ITT 8261S1HZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.1mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8261S1HZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.