DPDT pushbutton switch featuring an ON-ON alternate contact function and a round, orange nylon actuator. This panel-mount component offers a 6A current rating at 250VAC/28VDC and a solder lug termination. With a silver contact material and plating, it provides an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8261SHZQE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Orange |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8261SHZQE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.