
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 1A at 120VAC and 28VDC, with a 0.4VA contact rating. Offers a black square button actuator with a 2.03mm length, constructed from glass, polyester, and phenolic materials. Contact points utilize silver with nickel and gold plating for enhanced conductivity. Designed for panel mounting with solder lug termination and a straight orientation. Electrical life expectancy is 250,000 cycles, with operating temperatures ranging from -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8531J82ZGE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 2.03mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Illumination Type | LED |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531J82ZGE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.