Illuminated pushbutton switch featuring a momentary SPST contact configuration and solder lug termination. Rated for 1A at 120VAC and 28VDC, this panel-mount switch offers a black, square button actuator with a 2.03mm length. It boasts an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the ITT 8531J82ZQE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8531J82ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.03mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Illumination Type | LED |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531J82ZQE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.