Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8531SZBE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531SZBE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.