
Illuminated pushbutton switch featuring a red, glass/polyester/phenolic actuator with a 5.33mm length. SPST-NO (Single Pole Single Throw - Normally Open) configuration with silver contacts and silver plating. Rated for 1A at 120V AC and 28V DC, with an electrical life of 250,000 cycles. Panel mount design with straight orientation and solder termination. Operating temperature range from -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8531SZQE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531SZQE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
