
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) contact configuration. Rated for 1A at 120V AC and 28V DC, with a silver contact material and plating. Offers a straight, through-hole panel mount termination with PC pins. The black, round button actuator is constructed from glass, polyester, and phenolic materials, with a length of 6.35mm. Operates within a temperature range of -30°C to 65°C and boasts an electrical life of 250,000 cycles. This RoHS compliant component is lead-free.
Sign in to ask questions about the ITT 8531TCQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8531TCQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531TCQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
