
Illuminated pushbutton switch featuring a red, round button actuator with a 3.73mm length. This SPST-NO switch offers a contact rating of 1A and 20V (AC/DC), with gold/nickel plated copper alloy contacts. Designed for panel mounting with straight solder termination, it boasts an electrical life of 250,000 cycles and a UL94 V-0 flammability rating. Operating temperature range is -30°C to 65°C.
ITT 8532T1ZBE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.73mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 13.46mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532T1ZBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
