
Illuminated pushbutton switch with SPST-NO (Single Pole Single Throw - Normally Open) contact configuration. Features a red, round button actuator with a 0.33-inch diameter and a 3.73mm length, constructed from glass, polyester, and phenolic materials. Rated for 1A at 120V AC and 28V DC, with silver contacts and silver plating. Offers a 250,000-cycle electrical life and operates within a temperature range of -30°C to 65°C. Panel-mounted with straight termination via solder, this RoHS compliant component includes red LED illumination and a UL94 V-0 flammability rating.
ITT 8532T1ZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 0.33inch |
| Actuator Length | 3.73mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532T1ZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.