
Illuminated pushbutton switch featuring a SPST-NC (Single Pole Single Throw - Normally Closed) throw configuration. Rated for 1A at 120V AC and 28V DC, this panel-mount switch offers a 250,000 cycle electrical life. It includes a black, round button actuator with a 6.35mm length, constructed from glass, polyester, and phenolic materials. Silver contacts with silver plating ensure reliable performance across an operating temperature range of -30°C to 65°C.
Sign in to ask questions about the ITT 8533TZQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8533TZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8533TZQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
