Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 1A at 120VAC and 28VDC, with a 0.4VA capacity. The round, black button actuator extends 3.73mm and is constructed from glass, polyester, and phenolic materials. This panel-mount switch utilizes silver contacts with nickel and gold plating, offering an electrical life of 250,000 cycles. Operating temperature range is -30°C to 65°C, with solder lug termination.
Sign in to ask questions about the ITT 8534T1ZGE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8534T1ZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.73mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 250000Cycles |
| Length | 13.46mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8534T1ZGE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
