Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 3A at 120VAC and 28VDC, this panel-mount switch offers a solder lug termination and a square, black button actuator. Constructed with silver contacts and a glass, polyester, or phenolic actuator material, it operates within a temperature range of -30°C to 65°C with an electrical life of 10,000 cycles.
Sign in to ask questions about the ITT 8551J82ZQE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8551J82ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.03mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.62mm |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8551J82ZQE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.