Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 3A at 120VAC and 28VDC, this panel-mount switch offers a black, round plunger actuator with a 5.33mm length. Constructed with silver contacts and solder lug termination, it boasts an electrical life of 10,000 cycles and a flammability rating of UL94 V-0. Operating within a temperature range of -30°C to 65°C, this RoHS compliant component is lead-free.
ITT 8551SZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 9.53mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.