
Illuminated pushbutton switch featuring a SPST-NO throw configuration. Rated for 3A maximum current and 120V AC / 28V DC. Offers a 1A current rating with silver contacts and silver plating. Designed for panel mounting with a straight, straight orientation and solder termination. Features a black, round button actuator with a length of 6.35mm, constructed from glass, polyester, and phenolic materials. Operates within a temperature range of -30°C to 65°C and boasts an electrical life of 10,000 cycles.
ITT 8551TZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8551TZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
