
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) configuration. Offers a 0.5A contact current rating at 120V AC and 28V DC, with silver contacts and silver plating for reliable conductivity. Designed for panel or through-hole mounting with straight orientation and PC pin termination. Boasts an electrical life of 100,000 cycles and a flammability rating of UL94 V-0. Operating temperature range spans from -30°C to 65°C.
ITT 8632CQD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 6.35mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8632CQD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.