
Illuminated pushbutton switch featuring a straight, panel-mount orientation with a black nylon and glass actuator. This SPST-NO switch offers a 500mA current rating at 120V AC and 28V DC, with silver contacts plated in gold and silver for enhanced conductivity. Designed for a robust electrical life of 100,000 cycles, it operates within a temperature range of -30°C to 65°C and terminates via solder.
Sign in to ask questions about the ITT 8632ZGD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8632ZGD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 500mA |
| Depth | 6.35mm |
| Electrical Life | 100000Cycles |
| Length | 6.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8632ZGD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
