
Illuminated pushbutton switch featuring a SPST-NC (Single Pole Single Throw - Normally Closed) configuration. Rated for 250mA at 120VAC, with a DC rating of 28V. Offers a robust electrical life of 250,000 cycles and a flammability rating of UL94 V-0. Panel-mount design with solder termination and a black nylon and glass actuator.
ITT 8633ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Approvals | UL |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8633ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
