Illuminated pushbutton switch featuring a red, round nylon and glass actuator with a 4.45mm length. This SPST momentary contact switch offers a 0.25A current rating at 250VAC or 28VDC, with silver contacts and silver plating. Designed for panel mounting with solder lug termination, it boasts an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT 8633ZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 6.35mm |
| Electrical Life | 250000Cycles |
| Length | 6.35mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.