
Illuminated pushbutton switch featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration. Rated for 0.4VA at 20V AC/DC, this switch offers 100,000 electrical cycles and a straight, solder termination. It includes a brass actuator with a 9.91mm length and gold-plated contacts for reliable performance. Designed for panel mounting, this RoHS compliant component operates within a temperature range of -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8731SHZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.91mm |
| Actuator Material | Brass |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 9.53mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8700 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8731SHZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.