Illuminated pushbutton switch, SPST-NO, rated for 1A at 125VAC and 28VDC. Features silver contacts with silver plating, a straight, panel-mount design with a 9.91mm brass actuator, and solder termination. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the ITT 8731SHZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8731SHZQE technical specifications.
| Actuator Length | 9.91mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8700 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8731SHZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.