This round concave pushbutton switch features a lead-free construction and operates within a temperature range of -30°C to 75°C. It is designed for hardware mounting and is available in bulk packaging. The switch is non-illuminated and has a snap-in termination.
ITT 894101000 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round, Concave |
| Size | 8.25mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Compliant |
No datasheet is available for this part.