
This is a non-illuminated pushbutton switch with a round concave shape and a size of 8.25mm. It is designed to operate within a temperature range of -30°C to 75°C and is compliant with lead-free standards. The switch is mounted via hardware and features a snap-in termination. It is available individually.
Sign in to ask questions about the ITT 894103000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 894103000 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Shape | Round, Concave |
| Size | 8.25mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 894103000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
