Sign in to ask questions about the ITT 895101201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 895101201 technical specifications.
| Package/Case | 120 |
| Color | Black, Silver |
| Finish | Nickel |
| Head Diameter | 19.56mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for ITT 895101201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
