
This locking lever toggle switch features a silver contact material with silver plating, a current rating of 6A, and a DC rated voltage of 28V. It operates within a temperature range of -30°C to 85°C and is compliant with lead-free standards. The switch has a DPDT throw configuration and is suitable for panel mounting in a vertical orientation.
Sign in to ask questions about the ITT 9201KAV2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 9201KAV2QE technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | Aluminium |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9201KAV2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
