This standard round toggle switch features a brass and chrome actuator with a silver contact plating. It has a current rating of 6A and a maximum operating temperature of 85°C. The switch is RoHS compliant and lead free. It is available in a bulk packaging option and has a panel mount configuration.
ITT 9201TAV2QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.