DPDT toggle switch with a 10A current rating and 125VAC/28VDC voltage rating. Features a locking lever actuator made of aluminum and brass with a natural finish, measuring 16.51mm in length. Contacts are silver and cadmium with silver, tin, and matte plating, offering an electrical life of 25,000 cycles. This non-illuminated, straight-oriented switch mounts via bushing for panel installation and utilizes quick connect termination. It operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the ITT 9221KZ4QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 9221KZ4QD technical specifications.
| Actuator Color | Natural |
| Actuator Length | 16.51mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9221KZ4QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
