
DPDT toggle switch featuring quick connect terminals and a straight, panel mount orientation with threads. Rated for 10A at 250VAC and 28VDC, with a silver/cadmium contact material and tin/matte plating. The black thermoplastic and brass lever is flat and anti-rotation, with an electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 9221L43H3Z4QD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 22.78mm |
| Actuator Material | Thermoplastic, Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Depth | 19.05mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.05mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9221L43H3Z4QD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
