
DPDT toggle switch with ON-ON function, featuring a flat anti-rotation brass lever with chrome plating. Rated for 10A at 250VAC and 28VDC, with a quick connect termination. This panel-mount switch offers a 19.05mm depth and 11.43mm actuator length, with silver cadmium contacts and tin matte plating. Designed for a minimum electrical life of 25,000 cycles, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 9221P3HZ4QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Depth | 19.05mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.05mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9221P3HZ4QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.