
The 10A DPDT toggle switch is designed for use in a variety of applications. It features a standard round actuator made from brass and chrome, with a tin and matte contact plating. The switch has a current rating of 10A and can withstand up to 25000 cycles of electrical life. It is rated for use at temperatures between -30°C and 85°C and is compliant with RoHS regulations. The switch is available in a bulk packaging option and has a quick connect termination.
Sign in to ask questions about the ITT 9221T1Z4QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 9221T1Z4QD technical specifications.
| Actuator Length | 11.68mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9221T1Z4QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.