ITT 960B10029 technical specifications.
| Color | Silver |
| Illumination Type | Non-Illuminated |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | YM |
| RoHS | Compliant |
Download the complete datasheet for ITT 960B10029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.