
The MDS6500AL02PL is a 30V SPDT on-momentary switch with a mechanical life of 30000 cycles and an operating temperature range of -25°C to 70°C. It is designed for through hole mounting and features a throw configuration of SPDT. The switch has a DC rated voltage of 30V and is RoHS compliant. The MDS6500AL02PL is available in a bulk packaging with a quantity of 5000 units.
Sign in to ask questions about the ITT MDS6500AL02PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDS6500AL02PL technical specifications.
| Actuator Length | 2.65mm |
| Body Depth | 2.7mm |
| Body Height | 6mm |
| Body Length | 8.2mm |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT MDS6500AL02PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
