SP4T rotary switch featuring a 30° index angle and fixed index stops for precise positioning. This electromechanical component offers a 4-position configuration with non-shorting, gold/nickel plated copper alloy contacts. Rated for 20VAC/20VDC and 0.4VA, it boasts an electrical life of 300,000 cycles. The switch includes a 38.1mm nylon/glass actuator with a flatted shaft and solder lug termination, suitable for panel mounting.
Sign in to ask questions about the ITT A10415RNZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT A10415RNZB technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10415RNZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.