Single Pole, 6 Throw (SP6T) rotary switch featuring a 6-position, 30° index angle with fixed stops. Rated for 2.5A at 125VAC and 125VDC, this switch utilizes silver contacts with silver plating and a non-shorting contact style. The nylon and glass actuator extends 9.53mm and the unit mounts to a panel with solder lug terminations. Operating temperature range is -30°C to 85°C with an electrical life of 300,000 cycles.
Sign in to ask questions about the ITT A10603RNZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT A10603RNZQ technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10603RNZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.