
SP6T rotary switch featuring 6 positions with a 30° index angle and fixed stops. This electromechanical component offers silver contacts with silver plating and a non-shorting contact style. Rated for 2.5A at 125VAC/125VDC, it boasts an electrical life of 300,000 cycles and operates within a -30°C to 85°C temperature range. Designed for through-hole, panel mounting with PC pin terminations, it includes a 38.1mm nylon and glass flatted shaft actuator.
Sign in to ask questions about the ITT A10615RNCQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT A10615RNCQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10615RNCQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
