7-position rotary switch with SP7T throw configuration, featuring a 30° index angle and fixed index stops. Offers a 0.4VA at 20V AC/DC rating with gold/nickel plated copper alloy contacts and shorting contact style. Designed for panel mounting with solder termination, this single-deck switch has a 12.7mm nylon/glass actuator and operates between -30°C and 85°C. Electrical life is rated at 15,000 cycles.
Sign in to ask questions about the ITT A10705RSZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT A10705RSZB technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10705RSZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.