
12-position, single-pole, single-throw (SP12T) rotary switch featuring non-shorting silver contacts with silver plating. Rated for 2.5A and 125V AC/DC, this switch offers a 30° index angle with fixed stops and a 300,000 cycle electrical life. Mounts via panel or through-hole with PC pin termination, and operates within a -30°C to 85°C temperature range. Constructed with a nylon and glass actuator, this RoHS compliant component is designed for reliable electromechanical switching applications.
Sign in to ask questions about the ITT A11203RNCQK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT A11203RNCQK technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP, SP12T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11203RNCQK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
