
SP12T rotary switch featuring a modular base and 12 positions with a 30° index angle. Offers 20VAC/20VDC voltage rating and 0.4VA power handling. Constructed with a nylon and glass actuator, copper alloy contacts with gold/nickel plating, and a non-shorting contact style. Rated for 300,000 electrical cycles and operates within a -30°C to 85°C temperature range. Mounts via through-hole or panel, with a 12.7mm flatted shaft.
Sign in to ask questions about the ITT A11205RNMCBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT A11205RNMCBK technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11205RNMCBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
