Modular base rotary switch featuring a straight, 3-flatted shaft actuator with a 38.1mm Nylon/Glass construction. This SP3T (Single Pole Triple Throw) switch offers 3 positions with a 45° index angle and fixed stops, rated for 2.5A at 125VAC/125VDC. Contact material is silver with gold, nickel, and silver plating, providing a shorting contact style and an electrical life of 300,000 cycles. Designed for through-hole and panel mounting, this RoHS compliant component operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT A11515RSMCGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT A11515RSMCGE technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11515RSMCGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.