
6-position rotary switch with DP6T, SP, DP throw configuration, rated for 2.5A at 125V AC/DC. Features silver contacts with silver plating, non-shorting contact style, and a 30° index angle with fixed stops. Designed for panel mounting with solder termination, this single-deck switch offers 2 poles per deck and a 2.5A maximum current rating. Operating temperature range is -30°C to 85°C, with an electrical life of 300,000 cycles. Approvals include UL and CSA, and the product is lead-free and RoHS compliant.
ITT A20615RNZQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Diameter | 6.35mm |
| Electrical Life | 300000Cycles |
| Height | 66.94mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP6T, SP, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20615RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
