This rotary switch features a 4-pole, 3-position (4P3T) configuration with a 30° index angle and fixed index stops. It offers a 2.5A current rating at 125V AC/DC and a silver contact material with silver plating. Designed for through-hole, panel mounting, this single-deck switch has a nylon and glass actuator measuring 9.53mm in length. Electrical life is rated at 300,000 cycles, with an operating temperature range of -30°C to 85°C.
ITT A40303RNZQ technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | 4P, 4P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40303RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
