This 15A DPST switch features a silver contact material and is designed for chassis mount applications with a screw termination. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for 125V AC and has a maximum current rating of 15A.
Sign in to ask questions about the ITT ADPDC2T04AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ADPDC2T04AY technical specifications.
| Contact Material | Silver |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 85.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.67N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPDC2T04AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.