
Illuminated pushbutton switch featuring SPST-NO (Single Pole Single Throw - Normally Open) configuration with a 0.125A at 125V AC rating. Offers a 400mA maximum current rating and a 24V DC rated voltage. Constructed with a red polycarbonate and polybutylene round button actuator, it boasts a 1,000,000 cycle electrical and mechanical life. IP67 rated for waterproof and dust-tight operation, this straight-orientation switch mounts via snap-in or panel, with solder termination and gold/silver plated copper alloy contacts.
ITT AP2C300SZBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.99mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2C300SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.