
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Offers a 125V AC and 24V DC voltage rating with a 400mA current rating. Constructed with a black polybutylene/polycarbonate actuator and copper alloy contacts plated with gold and silver. Designed for panel mounting with wire lead termination, this switch boasts IP67, waterproof, and dust-tight ratings, with both electrical and mechanical lifespans of 1,000,000 cycles.
ITT AP2D200SWBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D200SWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
