
Illuminated pushbutton switch featuring a SPST-NO throw configuration and Off-Mom function. Rated for 125V AC and 50V DC (24V DC rated), with a current rating of 400mA. Offers 1,000,000 electrical and mechanical life cycles. Constructed with a black polycarbonate actuator and copper alloy contacts plated with gold and silver. Panel-mounted with straight solder termination and IP67, waterproof, dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT AP2D200TZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D200TZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
